AirTAC Pneumatic Shock Absorber Stop Collar, F-ACA12LM for use with Deceleration And Shock Absorbing, 20 mm, 17mm Body

This image is representative of the product range

Subtotal (1 unit)*

PHP46.10

(exc. VAT)

PHP51.63

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46.10

*price indicative

RS Stock No.:
657-865
Mfr. Part No.:
F-ACA12LM
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Pneumatic Shock Absorber Stop Collar

Overall Length

17mm

Thread Standard

Metric

For Use With

Deceleration And Shock Absorbing

Outside Diameter

20mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy