SMC Shock Absorber, RBC2015S, 62.2 mm Body Length, 88.2mm Body Length, 15 mm Body Length, M20 x 1.5 mm Thread Size
- RS Stock No.:
- 456-916
- Mfr. Part No.:
- RBC2015S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,320.28
(exc. VAT)
PHP10,438.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,320.28 |
*price indicative
- RS Stock No.:
- 456-916
- Mfr. Part No.:
- RBC2015S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | M20 x 1.5 mm | |
| Product Type | Shock Absorber | |
| Length | 62.2mm | |
| Stroke Length | 15mm | |
| Overall Length | 88.2mm | |
| Series | RBC | |
| Maximum Energy Capacity Per Cycle | 58.8J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M20 x 1.5 mm | ||
Product Type Shock Absorber | ||
Length 62.2mm | ||
Stroke Length 15mm | ||
Overall Length 88.2mm | ||
Series RBC | ||
Maximum Energy Capacity Per Cycle 58.8J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber is designed to absorb shocks and reduce impact in mechanical systems. It is available in two types: basic and with a cap, offering versatility based on application needs. The shock absorber is compatible with a variety of thread O.D. sizes, including M6, M8, M10, M14, M20, and M27. An optional stopper nut is also available for additional installation flexibility.
Coolent resistant
Related links
- SMC Shock Absorber 62.2 mm Body Length 15 mm Body Length, M20 x 1.5 mm Thread Size
- SMC Shock Absorber 73.8 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 73.2 mm Body Length 12 mm Body Length, M20 x 1.5 Thread Size
- SMC Shock Absorber 73.2 mm Body Length 15 mm Body Length, M20 x 1.5 mm Thread Size
- SMC Shock Absorber 37.5 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 73.8 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 73.2 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 37.5 mm Body Length M20 x 1.5 Thread Size
