SMC Shock Absorber, RJ2015LU, 73.2 mm Body Length, 105.2mm Body Length, 15 mm Body Length, M20 x 1.5 mm Thread Size
- RS Stock No.:
- 426-514
- Mfr. Part No.:
- RJ2015LU
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,337.01
(exc. VAT)
PHP10,457.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
- Plus 3 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,337.01 |
*price indicative
- RS Stock No.:
- 426-514
- Mfr. Part No.:
- RJ2015LU
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Shock Absorber | |
| Thread Size | M20 x 1.5 mm | |
| Length | 73.2mm | |
| Overall Length | 105.2mm | |
| Stroke Length | 15mm | |
| Series | RJ | |
| Maximum Energy Capacity Per Cycle | 30J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Shock Absorber | ||
Thread Size M20 x 1.5 mm | ||
Length 73.2mm | ||
Overall Length 105.2mm | ||
Stroke Length 15mm | ||
Series RJ | ||
Maximum Energy Capacity Per Cycle 30J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
The SMC Shock absorbers, designed to stop conveyed objects softly and efficiently. It features a pre-load mechanism and newly developed oil seals for long-term continuous operation.
Unique orifice mechanism for smooth absorption characteristics
Suitable for a wide range of motion and collision speeds
Built with advanced oil seals for enhanced performance
Related links
- SMC Shock Absorber 73.2 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 73.2 mm Body Length M20 Thread Size
- SMC Shock Absorber 73.8 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 73.2 mm Body Length 12 mm Body Length, M20 x 1.5 Thread Size
- SMC Shock Absorber 62.2 mm Body Length 15 mm Body Length, M20 x 1.5 mm Thread Size
- ACE Shock Absorber 87.4 mm Body Length 19.05 mm Body Length, M20 x 1.5 Thread Size
- SMC Shock Absorber 62.2 mm Body Length 15 mm Body Length, M20 x 1.5 mm Thread Size
- ACE Shock Absorber 87.4 mm Body Length 19.05 mm Body Length, M20 x 1.5 Thread Size
