Festo Shock Absorber, DYEF-G8-S-M8-Y1, 1.3 mm Body Length, M8 Thread Size
- RS Stock No.:
- 350-855
- Mfr. Part No.:
- DYEF-G8-S-M8-Y1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,745.51
(exc. VAT)
PHP1,954.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,745.51 |
*price indicative
- RS Stock No.:
- 350-855
- Mfr. Part No.:
- DYEF-G8-S-M8-Y1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M8 | |
| Stroke Length | 1.3mm | |
| Series | DYEF | |
| Thread Standard | M | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8159473 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size M8 | ||
Stroke Length 1.3mm | ||
Series DYEF | ||
Thread Standard M | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8159473 | ||
- COO (Country of Origin):
- CN
The Festo compact shock absorber is engineered for efficiency and precision in motion control. Designed to mitigate impact forces, it features elastic cushioning rings that ensure smooth operation while maintaining structural integrity. With a maximum stroke of 1.3 mm, it excels in applications where space is limited yet performance cannot be compromised. This shock absorber operates seamlessly at temperatures ranging from 0 °C to 60 °C, making it versatile for various environmental conditions. Its robust construction from high-alloy steel and compliant materials ensures longevity and reliability, setting it apart for demanding tasks.
Cushioning mechanisms enhance energy absorption
Optional mounting positions offer versatility in installation
Corrosion resistance class 2 ensures suitability in moderate environments
Lightweight design simplifies integration into existing systems
RoHS compliance signifies commitment to environmental safety
Related links
- Festo Shock Absorber 1.3 mm Body Length M8 Thread Size
- Festo Shock Absorber 1.3 mm Body Length, M8 Thread Size
- Festo Shock Absorber 1.3 mm Body Length M8 Thread Size
- Festo Shock Absorber 38 mm Body Length M8 Thread Size
- Festo Shock Absorber 3.4 mm Body Length, M8 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 1.2 mm Body Length, M14 Thread Size
- Festo Shock Absorber 1 mm Body Length, M10 Thread Size
