Festo Shock Absorber, DYEF-G8-S-M10-Y1, 1 mm Body Length, M10 Thread Size
- RS Stock No.:
- 342-107
- Mfr. Part No.:
- DYEF-G8-S-M10-Y1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,417.95
(exc. VAT)
PHP2,708.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,417.95 |
*price indicative
- RS Stock No.:
- 342-107
- Mfr. Part No.:
- DYEF-G8-S-M10-Y1
- Manufacturer:
- Festo
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
| Brand | Festo | |
| Thread Size | M10 | |
| Product Type | Shock Absorber | |
| Stroke Length | 1mm | |
| Thread Standard | M | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8159474 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M10 | ||
Product Type Shock Absorber | ||
Stroke Length 1mm | ||
Thread Standard M | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8159474 | ||
- COO (Country of Origin):
- CN
The Festo Shock Absorber is designed to deliver optimal performance in various operational environments. Featuring advanced elastic cushioning rings at both ends, this product ensures smooth operation, significantly reducing wear and tear on connected components. It operates effectively within a broad temperature range, making it suitable for diverse applications. The compact size and minimal weight add to its versatility, while the corrosion resistant design guarantees longevity even in moderate corrosion conditions. Ideal for precision tasks, this absorber is a smart choice for those looking to enhance their machinerys efficiency.
The compact design allows for flexible installation in tight spaces
Highly efficient with low energy consumption per stroke
Optional mounting position caters to various assembly configurations
Elastic cushioning enhances durability and reduces noise during operation
RoHS compliant materials ensure environmental safety
Related links
- Festo Shock Absorber 1 mm Body Length M10 Thread Size
- Festo Shock Absorber 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber 1 mm Body Length M10 Thread Size
- Festo Shock Absorber 41 mm Body Length M10 Thread Size
- Festo Shock Absorber 3.7 mm Body Length, M10 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M5 Thread Size
- Festo Shock Absorber 1.2 mm Body Length, M14 Thread Size
- Festo Shock Absorber 1.3 mm Body Length, M8 Thread Size