KEMET Polymer Shielding Sheet 240 mm x 240mm x 300 μm
- RS Stock No.:
- 888-699
- Mfr. Part No.:
- EFF4(03)-240X240T0800
- Manufacturer:
- KEMET
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP8,743.69
(exc. VAT)
PHP9,792.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP8,743.69 |
| 5 + | PHP8,481.83 |
*price indicative
- RS Stock No.:
- 888-699
- Mfr. Part No.:
- EFF4(03)-240X240T0800
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Shielding Sheet | |
| Material | Polymer | |
| Thickness | 300μm | |
| Length | 240mm | |
| Width | 240mm | |
| Surface Resistivity | 1 MOhm/sq | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Maximum Shielded Frequency | 1MHz | |
| Minimum Shielded Frequency | 3GHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Shielding Sheet | ||
Material Polymer | ||
Thickness 300μm | ||
Length 240mm | ||
Width 240mm | ||
Surface Resistivity 1 MOhm/sq | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Maximum Shielded Frequency 1MHz | ||
Minimum Shielded Frequency 3GHz | ||
- COO (Country of Origin):
- JP
The KEMET high-performance noise suppression sheet designed for effective radiation noise control in electronic equipment. Its flexibility supports various applications while maintaining excellent efficacy across a broad frequency range.
Thin, flexible material Ideal for portable equipment
Electromagnetic wave suppression that reduces interference
Easily cut to size for custom applications
RoHS compliant and halogen-free for safer use
Related links
- KEMET Polymer Shielding Sheet 240 mm x 240mm x 0.3 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.2 mm
- KEMET Polymer Shielding Sheet 240 mm x 240mm x 0.1 mm
- Wurth Elektronik Ferrite Shielding Sheet 60 mm x 60mm x 0.3 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.3 mm
- Wurth Elektronik Ferrite, Rubber Shielding Sheet 330 mm x 210mm x 0.3 mm
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 24 mm x 20mm x 0.3 mm
