KEMET Polymer Shielding Sheet 240 mm x 240mm x 300 μm
- RS Stock No.:
- 888-698
- Mfr. Part No.:
- EFW(03)-240X240T0800
- Manufacturer:
- KEMET
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP8,681.91
(exc. VAT)
PHP9,723.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP8,681.91 |
| 5 + | PHP8,421.90 |
*price indicative
- RS Stock No.:
- 888-698
- Mfr. Part No.:
- EFW(03)-240X240T0800
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Polymer | |
| Product Type | Shielding Sheet | |
| Thickness | 300μm | |
| Length | 240mm | |
| Width | 240mm | |
| Surface Resistivity | 1 MOhm/sq | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Shielded Frequency | 3GHz | |
| Maximum Shielded Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Polymer | ||
Product Type Shielding Sheet | ||
Thickness 300μm | ||
Length 240mm | ||
Width 240mm | ||
Surface Resistivity 1 MOhm/sq | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Shielded Frequency 3GHz | ||
Maximum Shielded Frequency 1MHz | ||
- COO (Country of Origin):
- JP
The KEMET noise suppression sheet offers effective electromagnetic wave transmission attenuation, designed for high-frequency noise applications, ensuring optimal performance in electronic equipment and preventing unwanted interference.
Thin and flexible for easy integration in portable devices
Offers electromagnetic wave suppression for enhanced device functionality
Material can be easily cut to various shapes for customised applications
RoHS compliant and halogen-free, ensuring environmental safety
AEC-Q200 approved for automotive industry reliability
Related links
- KEMET Polymer Shielding Sheet 240 mm x 240mm x 0.3 mm
- KEMET Polymer Shielding Sheet 240 mm x 240mm x 0.1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.1 mm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 240mm x 0.2 mm
- Wurth Elektronik Ferrite Shielding Sheet 60 mm x 60mm x 0.3 mm
- Wurth Elektronik Ferrite Shielding Sheet 120 mm x 120mm x 0.3 mm
- Wurth Elektronik Ferrite, Rubber Shielding Sheet 330 mm x 210mm x 0.3 mm
- Knipex Polyester Tool Bag 610 mm x 240mm x 240 mm
