Ruland Collar, One Piece, Clamp, OD 34 mm OD, W 13mm, Anodised Aluminium
- RS Stock No.:
- 627-943
- Mfr. Part No.:
- FHD-MCL-16-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,596.42
(exc. VAT)
PHP5,147.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,596.42 |
*price indicative
- RS Stock No.:
- 627-943
- Mfr. Part No.:
- FHD-MCL-16-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 16mm | |
| One/Two Piece | One Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 16 mm | |
| Width | 13mm | |
| Finish | Anodised | |
| Standards/Approvals | ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, REACH, RoHS | |
| Series | FHD-MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 16mm | ||
One/Two Piece One Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp | ||
Threaded Bore Size 16 mm | ||
Width 13mm | ||
Finish Anodised | ||
Standards/Approvals ASTM B580 Type B, DIN 91 1.9, MILA865 Type II Class, REACH, RoHS | ||
Series FHD-MCL | ||
- COO (Country of Origin):
- US
The Ruland One piece shaft collar has drilled holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Drilled holes give the user flexibility to choose inch or metric mounting hardware that best suits the application. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable.
Forged screws tested beyond DIN 912 12.9 standards for maximum holding power
RoHS3 compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 13mm, Anodised Aluminium
- Ruland Collar Clamp W 13mm, Anodised Aluminium
- Ruland Collar Quick Clamp W 13mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 13mm, Anodised Aluminium
- Ruland Shaft Collar Quick Clamp W 13mm, Anodised Aluminium
- Ruland Collar Clamp W 13mm, 1215 Carbon Steel
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 13mm, Anodised Aluminium
