Ruland Collar, Two Piece, Clamp Screw, OD 34 mm OD, W 13mm, Anodised Aluminium
- RS Stock No.:
- 604-568
- Mfr. Part No.:
- OF-MSP-16-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,391.99
(exc. VAT)
PHP6,039.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,391.99 |
*price indicative
- RS Stock No.:
- 604-568
- Mfr. Part No.:
- OF-MSP-16-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp Screw | |
| Width | 13mm | |
| Finish | Black Anodised | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | OF-MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp Screw | ||
Width 13mm | ||
Finish Black Anodised | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series OF-MSP | ||
- COO (Country of Origin):
- US
The Ruland High-performance two-piece shaft collar engineered to meet the rigors of demanding applications. Crafted from durable 2024 aluminum with a sleek black anodized finish, this shaft collar combines functionality with aesthetic appeal. Its innovative design features tapped holes and OD flats, ensuring seamless integration with other components for precision alignment and secure mounting. The collar's clamp style offers a non-marring grip, allowing for easy adjustments and removals without damaging the shaft. With a tolerance of just 0.05mm for face to bore perpendicularity, it guarantees excellent performance in applications where alignment is critical. Manufactured in the USA under stringent quality controls, the OF-MSP-16-AN represents Ruland's commitment to superior engineering and holding power, making it an essential choice for equipment manufacturers and engineers alike.
Constructed from high-grade 2024 aluminum for enhanced durability
Black anodized finish provides increased resistance to corrosion
Designed with tapped holes for versatile mounting options
Maintains precise alignment crucial for load-bearing applications
Related links
- Ruland Collar Clamp Screw W 13mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 13mm, Aluminium
- Ruland Collar Clamp W 13mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 13mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 13mm, Anodised Aluminium
- Ruland Collar Quick Clamp W 13mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 13mm, Aluminium
- Ruland Collar Clamp Screw W 13mm, Anodised Aluminium
