Ruland Collar, Two Piece, Clamp, OD 34 mm OD, W 13mm, Steel
- RS Stock No.:
- 615-957
- Mfr. Part No.:
- MSPB-16-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,151.97
(exc. VAT)
PHP1,290.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,151.97 |
*price indicative
- RS Stock No.:
- 615-957
- Mfr. Part No.:
- MSPB-16-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 16mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Outside Diameter | 34mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 16 mm | |
| Width | 13mm | |
| Finish | Black Oxide | |
| Series | MSPB | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 16mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Outside Diameter 34mm | ||
Fastening Clamp | ||
Threaded Bore Size 16 mm | ||
Width 13mm | ||
Finish Black Oxide | ||
Series MSPB | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Made from high quality materials for superior strength and durability
Designed to prevent misalignment in assembly ensuring optimal performance
Facilitates easy installation streamlining your assembly process
Offers compatibility with a range of components making it versatile
Lightweight design reduces overall load without compromising strength
Corrosion resistant finish enhances longevity in various environments
Related links
- Ruland Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Collar Quick Clamp W 13mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Carbon Steel
- Ruland Collar Clamp W 13mm, 1215 Carbon Steel
