Ruland Collar, Two Piece, Clamp, OD 34 mm OD, W 13mm, Steel
- RS Stock No.:
- 615-026
- Mfr. Part No.:
- MSPB-15-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,151.97
(exc. VAT)
PHP1,290.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,151.97 |
*price indicative
- RS Stock No.:
- 615-026
- Mfr. Part No.:
- MSPB-15-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 15mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Outside Diameter | 34mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 15 mm | |
| Width | 13mm | |
| Finish | Hot Process Black Oxide | |
| Series | MSPB | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 15mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Outside Diameter 34mm | ||
Fastening Clamp | ||
Threaded Bore Size 15 mm | ||
Width 13mm | ||
Finish Hot Process Black Oxide | ||
Series MSPB | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Designed for seamless integration with various mechanical systems
Constructed from high quality materials for enhanced durability
Offers precise engineering to ensure reliable performance throughout its lifespan
Minimises maintenance needs due to its robust build
Ideal for both industrial and hobbyist applications
Facilitates easy installation saving time and resources
Provides versatility in design options for diverse projects
Related links
- Ruland Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Collar Clamp Screw W 13mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Carbon Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
