Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 615-585
- Mfr. Part No.:
- MSP-25-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP3,186.77
(exc. VAT)
PHP3,569.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,186.77 |
*price indicative
- RS Stock No.:
- 615-585
- Mfr. Part No.:
- MSP-25-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Anodised | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Anodised | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Series MSP | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Allows for significant misalignment compensation between shafts
Constructed from premium materials for enhanced longevity
Compact design helps save valuable space in machinery installations
Provides exceptional torsional stiffness ensuring efficient power transmission
Designed to reduce wear and tear on connected components extending equipment life
Facilitates quick and easy installation and maintenance
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
