Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 615-463
- Mfr. Part No.:
- LVO-MSP-25-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,537.82
(exc. VAT)
PHP6,202.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,537.82 |
*price indicative
- RS Stock No.:
- 615-463
- Mfr. Part No.:
- LVO-MSP-25-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Powder Coated, Black Anodised | |
| Series | LVO-MSP | |
| Standards/Approvals | RoHS3, REACH | |
| Bore Type | Clamping Lever | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Powder Coated, Black Anodised | ||
Series LVO-MSP | ||
Standards/Approvals RoHS3, REACH | ||
Bore Type Clamping Lever | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Optimised for easy installation saving valuable time during setup
Manufactured with robust materials for enhanced durability and reliability
Precision engineering ensures compatibility with various applications
Innovative design reduces friction promoting energy efficiency
Lightweight construction offers ease of handling without compromising strength
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
