Ruland Shaft Collar, Two Piece, Clamp, OD 18 mm OD, W 9mm, 316 Stainless Steel

Subtotal (1 unit)*

PHP4,193.46

(exc. VAT)

PHP4,696.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,193.46

*price indicative

RS Stock No.:
615-475
Mfr. Part No.:
MSP-7-ST
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

7mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

316 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

18mm

Fastening

Clamp

Width

9mm

Finish

Bright

Bore Type

Clamp Style

Series

MSP

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Offers heightened durability under load to ensure longevity

Promotes seamless integration into a wide range of mechanical setups

Designed for easy installation saving time during assembly

Crafted from premium materials to enhance overall performance

Facilitates smooth operation within various component assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy