Ruland Shaft Collar, One Piece, Clamp, OD 54 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 615-332
- Mfr. Part No.:
- MCL-30-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP3,501.53
(exc. VAT)
PHP3,921.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,501.53 |
*price indicative
- RS Stock No.:
- 615-332
- Mfr. Part No.:
- MCL-30-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 30mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 54mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Anodised | |
| Series | MCL | |
| Standards/Approvals | MILA865 Type II, RoHs and Reach, DIN 91 1.9, Class and ASTM B580 Type B | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 30mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 54mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Anodised | ||
Series MCL | ||
Standards/Approvals MILA865 Type II, RoHs and Reach, DIN 91 1.9, Class and ASTM B580 Type B | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Designed to ensure optimal strength and longevity under rigorous use
Utilises advanced materials for improved performance over time
Facilitates effortless integration with existing machinery and setups
Crafted to enhance operational efficiency and reduce downtime
Aims to offer an aesthetically pleasing profile while maintaining utility
Promotes safety through meticulous engineering and reliable construction
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 15mm, Anodised Aluminium
