Ruland Shaft Collar, Two Piece, Clamp, OD 54 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 613-868
- Mfr. Part No.:
- MSP-30-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,300.55
(exc. VAT)
PHP4,816.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,300.55 |
*price indicative
- RS Stock No.:
- 613-868
- Mfr. Part No.:
- MSP-30-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 54mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Anodised | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Standards/Approvals | Sulfuric Adised MILA865 Type II, RoHs and Reach, Forged screws test beyond DIN 91 1.9, Class and ASTM B580 Type B | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 54mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Anodised | ||
Series MSP | ||
Bore Type Clamp Style | ||
Standards/Approvals Sulfuric Adised MILA865 Type II, RoHs and Reach, Forged screws test beyond DIN 91 1.9, Class and ASTM B580 Type B | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Constructed from high quality materials for enhanced strength
Designed to offer seamless integration with various systems
Facilitates quick and easy installation for efficient workflow
Engineered to withstand rigorous operational demands
Promotes optimal performance in a wide range of applications
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
