Ruland Shaft Collar, Two Piece, Clamp, OD 48 mm OD, W 15mm, 316 Stainless Steel
- RS Stock No.:
- 615-190
- Mfr. Part No.:
- MSP-26-ST
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP9,953.29
(exc. VAT)
PHP11,147.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,953.29 |
*price indicative
- RS Stock No.:
- 615-190
- Mfr. Part No.:
- MSP-26-ST
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 26mm | |
| One/Two Piece | Two Piece | |
| Material | 316 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 48mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright | |
| Series | MSP | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 26mm | ||
One/Two Piece Two Piece | ||
Material 316 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 48mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright | ||
Series MSP | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Designed for seamless integration with a variety of systems
Constructed from high quality materials for enhanced durability
Optimises functionality in both industrial and mechanical applications
Provides reliable performance in demanding situations
Crafted to meet the expectations of technical professionals
Related links
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
