Ruland Shaft Collar, One Piece, Clamp, OD 45 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 614-798
- Mfr. Part No.:
- LVO-OF-MCL-25-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP6,273.89
(exc. VAT)
PHP7,026.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,273.89 |
*price indicative
- RS Stock No.:
- 614-798
- Mfr. Part No.:
- LVO-OF-MCL-25-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M6 | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Bore Type | Clamping Lever | |
| Series | LVO-OF-MCL | |
| Standards/Approvals | RoHS3, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp | ||
Threaded Bore Size M6 | ||
Width 15mm | ||
Finish Black Anodised | ||
Bore Type Clamping Lever | ||
Series LVO-OF-MCL | ||
Standards/Approvals RoHS3, REACH | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. When combined, the two parts create a shaft collar that requires no tools to install, remove, or reposition.
Engineered for low backlash to improve precision in motion transfer
Constructed from high quality materials for superior strength and durability
Designed to accommodate various shaft sizes for versatile applications
Facilitates efficient torque transmission across connected components
Minimises wear and tear to extend the lifespan of mechanical systems
Lightweight design aids in maintaining overall system efficiency
Resistant to misalignment ensuring consistent performance under dynamic conditions
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
