Ruland Shaft Collar, Two Piece, Clamp, OD 48 mm OD, W 15mm, Plastic
- RS Stock No.:
- 614-783
- Mfr. Part No.:
- MSP-26-P
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP3,502.77
(exc. VAT)
PHP3,923.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,502.77 |
*price indicative
- RS Stock No.:
- 614-783
- Mfr. Part No.:
- MSP-26-P
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 26mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Plastic | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 48mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Plain | |
| Series | MSP | |
| Standards/Approvals | DIN 912 12.9 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 26mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Plastic | ||
Single/Double Wide Double Wide | ||
Outside Diameter 48mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Plain | ||
Series MSP | ||
Standards/Approvals DIN 912 12.9 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Engineered for high reliability in demanding environments
Offers exceptional durability under varying conditions
Facilitates easy integration with existing mechanical systems
Minimises maintenance requirements enhancing long term use
Designed for straightforward installation saving time for users
Promotes optimal functionality in a wide range of applications
Built to withstand the rigours of industrial usage
Related links
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Collar Clamp Screw W 15mm, Plastic
