Ruland Shaft Collar, Two Piece, Clamp, OD 48 mm OD, W 15mm, Plastic
- RS Stock No.:
- 614-279
- Mfr. Part No.:
- MSP-28-P
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,572.14
(exc. VAT)
PHP2,880.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,572.14 |
*price indicative
- RS Stock No.:
- 614-279
- Mfr. Part No.:
- MSP-28-P
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Plastic | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 48mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Plain | |
| Bore Type | Clamp Style | |
| Standards/Approvals | Forged screws test beyond DIN 91 1.9, RoHs and Reach | |
| Series | MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Plastic | ||
Single/Double Wide Double Wide | ||
Outside Diameter 48mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Plain | ||
Bore Type Clamp Style | ||
Standards/Approvals Forged screws test beyond DIN 91 1.9, RoHs and Reach | ||
Series MSP | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
The component is designed for high load bearing capabilities
Its lightweight construction simplifies installation and minimizes strain
It features a corrosion resistant finish for enhanced longevity
The geometrical design allows for seamless integration into existing systems
Precision manufacturing ensures minimal runout for optimal performance
Related links
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
