Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 15mm, 316 Stainless Steel
- RS Stock No.:
- 614-275
- Mfr. Part No.:
- MSP-23-ST
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP8,378.53
(exc. VAT)
PHP9,383.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,378.53 |
*price indicative
- RS Stock No.:
- 614-275
- Mfr. Part No.:
- MSP-23-ST
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 23mm | |
| One/Two Piece | Two Piece | |
| Material | 316 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 45mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 23mm | ||
One/Two Piece Two Piece | ||
Material 316 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 45mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series MSP | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Engineered for reliability in demanding environments
Made from high quality materials for enhanced durability
Streamlined design enables easy installation and integration
Versatile application across multiple industries
Optimises performance while maintaining compactness
Related links
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
