Ruland Collar, Two Piece, Clamp, OD 36 mm OD, W 13mm, Aluminium
- RS Stock No.:
- 614-234
- Mfr. Part No.:
- MSPB-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,578.48
(exc. VAT)
PHP1,767.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,578.48 |
*price indicative
- RS Stock No.:
- 614-234
- Mfr. Part No.:
- MSPB-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Outside Diameter | 36mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 18 mm | |
| Width | 13mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | MSPB | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Outside Diameter 36mm | ||
Fastening Clamp | ||
Threaded Bore Size 18 mm | ||
Width 13mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series MSPB | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Designed for exceptional torque transmission between shafts
Manufactured from high quality materials for increased durability
Offers excellent misalignment compensation for enhanced performance
Features a compact design that conserves space in installations
Enables quick and easy installation reducing downtime
Provides minimal backlash ensuring smooth operation
Suitable for various industrial applications requiring reliability
Related links
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Collar Clamp Screw W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
