Ruland Shaft Collar, One Piece, Clamp, OD 36 mm OD, W 13mm, Aluminium
- RS Stock No.:
- 593-147
- Mfr. Part No.:
- MCL-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP828.82
(exc. VAT)
PHP928.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP828.82 |
*price indicative
- RS Stock No.:
- 593-147
- Mfr. Part No.:
- MCL-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 36mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 36mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series MCL | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is expertly designed to securely hold components in place without damaging the shaft. Constructed from high-grade 2024 aluminum, this collar provides a robust solution for guiding, spacing, and mounting applications. With a bore serving to enhance fit and ease of installation, the clamp style ensures that repositioning is hassle-free, while its superior design guarantees both strength and precision. The collars compact dimensions allow it to fit seamlessly into various setups, making it an indispensable tool for equipment manufacturers and engineers. Leveraging proprietary processes, it promises unmatched durability and performance in demanding environments. This shaft collar is the perfect choice for those seeking reliability and unwavering quality in their mechanical assemblies.
Crafted from solid bar stock for enhanced durability
Clamp style design prevents shaft marring
Indefinitely adjustable for precise alignment needs
Lightweight yet strong, ensuring effective component holding
Featuring a fine burr-free surface for optimal fit
Related links
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 13mm, Aluminium
- Ruland Collar Clamp W 13mm, Aluminium
