Ruland Shaft Collar, Two Piece, Clamp, OD 73 mm OD, W 19mm, Aluminium
- RS Stock No.:
- 614-196
- Mfr. Part No.:
- MSP-42-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,159.93
(exc. VAT)
PHP4,659.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,159.93 |
*price indicative
- RS Stock No.:
- 614-196
- Mfr. Part No.:
- MSP-42-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 42mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 73mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 42mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 73mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series MSP | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Constructed with high quality materials ensuring durability and resistance to wear
Offers a straightforward assembly process minimising downtime during installation
Facilitates efficient torque transmission enhancing overall system performance
Lightweight construction makes it an easy addition to existing setups without added burden
Related links
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 316 Stainless Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
