Ruland Shaft Collar, Two Piece, Clamp, OD 16 mm OD, W 9mm, Plastic
- RS Stock No.:
- 614-056
- Mfr. Part No.:
- MSP-3-P
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,388.51
(exc. VAT)
PHP1,555.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,388.51 |
*price indicative
- RS Stock No.:
- 614-056
- Mfr. Part No.:
- MSP-3-P
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 3mm | |
| One/Two Piece | Two Piece | |
| Material | Plastic | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 16mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Plain | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 3mm | ||
One/Two Piece Two Piece | ||
Material Plastic | ||
Single/Double Wide Double Wide | ||
Outside Diameter 16mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Plain | ||
Series MSP | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Precision engineered for accurate alignment in high performance applications
Versatile compatibility with various machinery enhancing operational efficiency
Durable materials provide extended service life reducing replacement costs
Sleek design contributes to a professional appearance in any mechanical assembly
Easy installation process simplifies maintenance and reduces downtime
Resistant to wear and tear ensuring consistent performance under demanding conditions
Related links
- Ruland Shaft Collar Clamp W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp W 9mm, Plastic
- Ruland Shaft Collar Clamp W 9mm, Plastic
- Ruland Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
