Ruland Shaft Collar, Two Piece, Clamp, OD 24 mm OD, W 9mm, Plastic
- RS Stock No.:
- 615-029
- Mfr. Part No.:
- MSP-9-P
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,603.63
(exc. VAT)
PHP1,796.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,603.63 |
*price indicative
- RS Stock No.:
- 615-029
- Mfr. Part No.:
- MSP-9-P
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 9mm | |
| One/Two Piece | Two Piece | |
| Material | Plastic | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Plain | |
| Bore Type | Clamp Style | |
| Series | MSP | |
| Standards/Approvals | DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 9mm | ||
One/Two Piece Two Piece | ||
Material Plastic | ||
Single/Double Wide Double Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Plain | ||
Bore Type Clamp Style | ||
Series MSP | ||
Standards/Approvals DIN 912 12.9 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Designed for high torque transmission ensuring efficient operation
Manufactured from premium materials for increased longevity
Engineered to minimise backlash for enhanced precision
Easy to install reducing downtime and maximising productivity
Offers customisation options to meet specific engineering requirements
Resistant to wear and tear ideal for rigorous applications
Related links
- Ruland Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp W 9mm, Plastic
- Ruland Shaft Collar Clamp W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp W 9mm, Plastic
- Ruland Shaft Collar Clamp W 9mm, Steel
