Ruland Collar, Two Piece, Clamp, OD 150 mm OD, W 32 mm, Steel
- RS Stock No.:
- 614-002
- Mfr. Part No.:
- MSPH-105-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP32,836.83
(exc. VAT)
PHP36,777.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,836.83 |
*price indicative
- RS Stock No.:
- 614-002
- Mfr. Part No.:
- MSPH-105-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Size | 105 mm | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Outside Diameter | 150 mm | |
| Fastening | Clamp | |
| Width | 32 mm | |
| Finish | Black Oxide | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Series | MSPH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Size 105 mm | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Outside Diameter 150 mm | ||
Fastening Clamp | ||
Width 32 mm | ||
Finish Black Oxide | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Series MSPH | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar is commonly used for guiding, spacing, stopping, mounting, and component alignment. It is engineered with tightly controlled face-to-bore perpendicularity, which is critical for proper alignment when used as a load-bearing face, mechanical stop, or for mounting components such as gears or bearings. It is manufactured using proprietary processes to ensure a superior fit, high-quality finish, and strong holding power.
Stamped with the Ruland name and bore size for easy identification
Halves are mated during manufacturing for proper fit and alignment
Equipped with forged screws that exceed DIN 912 12.9 standards
Provides maximum holding power for demanding applications
RoHS3 and REACH compliant
Related links
- Ruland Collar Clamp Screw OD 150mm Stainless Steel
- Ruland Shaft Collar Clamp OD 150mm Steel
- Ruland Shaft Collar Clamp OD 190mm Steel
- Ruland Shaft Collar Clamp OD 160mm Steel
- Ruland Shaft Collar Clamp OD 180mm Steel
- Ruland Shaft Collar Clamp OD 190mm Steel
- Ruland Shaft Collar Clamp OD 120mm Steel
- Ruland Shaft Collar Clamp OD 120mm Steel
