Ruland Collar, One Piece, Clamp Screw, OD 150 mm OD, W 32 mm, Stainless Steel

Subtotal (1 unit)*

PHP91,098.70

(exc. VAT)

PHP102,030.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP91,098.70

*price indicative

RS Stock No.:
604-650
Mfr. Part No.:
MSPH-105-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Size

105 mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

150 mm

Fastening

Clamp Screw

Width

32 mm

Finish

Bright, Non-Plated

Bore Type

Clamp Style

Series

MSPH

Standards/Approvals

DIN 91 1.9, RoHs and Reach

COO (Country of Origin):
US
The Ruland Two-piece heavy duty shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Bright Screw Finish

RoHS compliant

REACH compliant