Ruland Shaft Collar, Two Piece, Clamp, OD 190 mm OD, W 32 mm, Steel

Subtotal (1 unit)*

PHP55,047.60

(exc. VAT)

PHP61,653.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,047.60

*price indicative

RS Stock No.:
613-811
Mfr. Part No.:
MSPH-150-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Size

150 mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double Wide

Outside Diameter

190 mm

Fastening

Clamp

Width

32 mm

Finish

Black Oxide

Standards/Approvals

RoHs and Reach

Series

MSPH

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar is commonly used for guiding, spacing, stopping, mounting, and component alignment. It is engineered with tightly controlled face-to-bore perpendicularity, which is critical for proper alignment when used as a load-bearing face, mechanical stop, or for mounting components such as gears or bearings. It is manufactured using proprietary processes to ensure a superior fit, high-quality finish, and strong holding power.

Stamped with the Ruland name and bore size for easy identification

Halves are mated during manufacturing for proper fit and alignment

Equipped with forged screws that exceed DIN 912 12.9 standards

Provides maximum holding power for demanding applications

RoHS3 and REACH compliant

Related links