Ruland Shaft Collar, One Piece, Clamp, OD 54 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 613-851
- Mfr. Part No.:
- LVO-OF-MCL-30-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP7,937.12
(exc. VAT)
PHP8,889.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,937.12 |
*price indicative
- RS Stock No.:
- 613-851
- Mfr. Part No.:
- LVO-OF-MCL-30-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 54mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Black Anodised | |
| Series | LVO-OF-MCL | |
| Standards/Approvals | REACH, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 54mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Black Anodised | ||
Series LVO-OF-MCL | ||
Standards/Approvals REACH, RoHS3 | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. When combined, the two parts create a shaft collar that requires no tools to install, remove, or reposition.
Designed for easy installation in confined spaces
Manufactured from high quality materials for enhanced durability
Provides a secure grip on shafts preventing movement
Suitable for use in both heavy duty and precision applications
Low profile design minimizes added length on shaft assemblies
Resistant to wear and tear ensuring longevity in demanding situations
Compatible with a variety of shaft sizes for versatile applications
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
