Ruland Collar, Two Piece, Clamp Screw, OD 24 mm OD, W 9mm, Anodised Aluminium
- RS Stock No.:
- 605-257
- Mfr. Part No.:
- OF-MSP-10-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,041.83
(exc. VAT)
PHP5,646.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,041.83 |
*price indicative
- RS Stock No.:
- 605-257
- Mfr. Part No.:
- OF-MSP-10-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp Screw | |
| Width | 9mm | |
| Finish | Black Anodised | |
| Bore Type | Clamp Style | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Series | OF-MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp Screw | ||
Width 9mm | ||
Finish Black Anodised | ||
Bore Type Clamp Style | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Series OF-MSP | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar is designed for precision and functionality, featuring a 10mm bore that makes it an ideal choice for various mechanical applications. The expertly crafted collar provides outstanding versatility, ensuring it does not mar the shaft while being easily adjustable and removable. The OD flats and tapped holes facilitate straightforward mounting of additional components, significantly enhancing overall efficiency in operation. Its robust construction with high-grade anodized aluminum offers durability and reliability, critical for applications requiring precise alignment and stability. With a focus on superior fit and finish, this collar adheres to rigorous manufacturing standards, making it a perfect solution for equipment manufacturers looking for dependable performance in component alignment and load-bearing tasks.
Crafted from solid bar stock for unmatched strength
Designed to maintain superior fit through mated manufacturing processes
Easy to install with a simple hex screw tightening mechanism
Lightweight yet robust, enhancing overall assembly without adding unnecessary weight
RoHS3 and REACH compliant, ensuring environmental safety
Stamped identification for quick recognition and ease of use
Related links
- Ruland Collar Clamp Screw W 9mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 9mm, Aluminium
- Ruland Shaft Collar Clamp W 9mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 9mm, Plastic
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Aluminium
- Ruland Collar Clamp Screw W 9mm, Aluminium
