Ruland Collar, One Piece, Clamp Screw, OD 24 mm OD, W 9mm, Aluminium
- RS Stock No.:
- 603-546
- Mfr. Part No.:
- MSPK-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,965.13
(exc. VAT)
PHP3,320.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,965.13 |
*price indicative
- RS Stock No.:
- 603-546
- Mfr. Part No.:
- MSPK-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 10mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp Screw | |
| Width | 9mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Series | MSPK | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 10mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp Screw | ||
Width 9mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Series MSPK | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. The keyway prevents slippage on the shaft when the shaft collar is used for positive drive.
Black Oxide Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 9mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 9mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 9mm, Aluminium
- Ruland Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Collar Clamp Screw W 9mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 9mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 9mm, Aluminium
- Ruland Collar Clamp Screw W 9mm, Anodised Aluminium
