Ruland Collar, One Piece, Clamp Screw, OD 140 mm OD, W 32 mm, Stainless Steel
- RS Stock No.:
- 605-232
- Mfr. Part No.:
- MSPH-100-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP78,455.78
(exc. VAT)
PHP87,870.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,455.78 |
*price indicative
- RS Stock No.:
- 605-232
- Mfr. Part No.:
- MSPH-100-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Size | 100 mm | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 140 mm | |
| Fastening | Clamp Screw | |
| Width | 32 mm | |
| Finish | Bright, Non-Plated | |
| Series | MSPH | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Size 100 mm | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 140 mm | ||
Fastening Clamp Screw | ||
Width 32 mm | ||
Finish Bright, Non-Plated | ||
Series MSPH | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Two-piece heavy duty shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Bright Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw OD 140mm Stainless Steel
- Ruland Collar Clamp Screw OD 140mm 1215 Lead-Free Carbon Steel
- Ruland Collar Clamp Screw OD 160mm Stainless Steel
- Ruland Collar Clamp Screw OD 130mm Stainless Steel
- Ruland Collar Clamp Screw OD 150mm Stainless Steel
- Ruland Collar Clamp Screw OD 150mm Stainless Steel
- Ruland Shaft Collar Clamp OD 140mm Steel
- Ruland Shaft Collar Clamp OD 180mm Steel
