Ruland Collar, One Piece, Clamp Screw, OD 140 mm OD, W 32 mm, 1215 Carbon Steel

Subtotal (1 unit)*

PHP23,258.52

(exc. VAT)

PHP26,049.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,258.52

*price indicative

RS Stock No.:
605-255
Mfr. Part No.:
MSPH-100-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Size

100 mm

Product Type

Collar

One/Two Piece

One Piece

Material

1215 Carbon Steel

Single/Double Wide

Single Wide

Outside Diameter

140 mm

Fastening

Clamp Screw

Width

32 mm

Finish

Black Oxide

Bore Type

Clamp Style

Series

MSPH

Standards/Approvals

DIN 91 1.9, RoHs and Reach

COO (Country of Origin):
US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Black Oxide Screw Finish

RoHS compliant

REACH compliant

Related links