Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 12mm, Aluminium
- RS Stock No.:
- 593-506
- Mfr. Part No.:
- ENCL60-35MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,081.36
(exc. VAT)
PHP2,331.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,081.36 |
*price indicative
- RS Stock No.:
- 593-506
- Mfr. Part No.:
- ENCL60-35MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 35mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | ENCL60 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 35mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series ENCL60 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is expertly designed to provide reliable performance in compact spaces. This one piece collar boasts a narrow profile, making it an ideal choice for guiding, stopping, and aligning components. Manufactured from high grade 2024 aluminium, it offers exceptional strength while maintaining a lightweight design. With a bore diameter of 35mm and an outer diameter of 60mm, this collar offers precise fit and function. Its clamp style ensures that the shaft remains unmarred and permits easy adjustments, making it perfect for a variety of applications.
One piece design minimises weight while enhancing strength
Narrow profile accommodates installation in tight spaces
Clamp style prevents marring of the shaft for a secure fit
Engineered for high TIR tolerances ensuring optimal alignment
Manufactured from 2024 aluminium for superior screw seating torque
Forged screws exceed DIN 912 12.9 standards for unmatched holding power
Manufactured under strict quality controls for reliable performance
RoHS3 and REACH compliant reflecting environmental responsibility
Designed to provide easy installation and adjustments with basic tools
Related links
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
