Ruland Shaft Collar, One Piece, Clamp, OD 78 mm OD, W 19mm, Aluminium
- RS Stock No.:
- 593-043
- Mfr. Part No.:
- MCL-50-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,013.72
(exc. VAT)
PHP4,495.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,013.72 |
*price indicative
- RS Stock No.:
- 593-043
- Mfr. Part No.:
- MCL-50-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 50mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 78mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Bright, Non-Plated | |
| Series | MCL | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 50mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 78mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Bright, Non-Plated | ||
Series MCL | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Represents a pinnacle in engineering precision with its one-piece design tailored for shaft applications. Crafted from high-grade 2024 aluminum, this shaft collar ensures a robust and reliable performance, making it ideal for various industrial and mechanical applications. Its clamp style eliminates any risk of marred surfaces, thereby maintaining the integrity of the shaft. This product is not only easy to install and adjust but also guarantees superior holding power, attributed to its forged screws that meet stringent DIN 912 12.9 standards. Manufactured in the USA under strict quality controls, the collar is particularly known for its tight face-to-bore perpendicularity, which is vital for precise alignment in load-bearing setups. In addition, the MCL-50-A is RoHS3 and REACH compliant, reflecting a commitment to environmentally responsible practices while delivering exceptional functionality.
One-piece construction provides enhanced strength and durability
Clamp style design ensures easy removal and adjustment without damage
Tightly controlled perpendicularity aids in precise component alignment
Forged screws deliver maximum holding power and reliability
Manufactured from superior 2024 aluminum for improved screw seating torque
Related links
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Aluminium
- Ruland Shaft Collar Clamp W 19mm, Aluminium
- Ruland Collar Clamp Screw W 19mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 19mm, Steel
