Ruland Shaft Collar, One Piece, Clamp, OD 36 mm OD, W 13mm, Steel
- RS Stock No.:
- 592-568
- Mfr. Part No.:
- MCL-17-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP1,746.11
(exc. VAT)
PHP1,955.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,746.11 |
*price indicative
- RS Stock No.:
- 592-568
- Mfr. Part No.:
- MCL-17-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 36mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Non-Plated, Bright | |
| Series | MCL | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 36mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Non-Plated, Bright | ||
Series MCL | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is expertly designed for reliable positioning in various applications. Crafted from premium 303 stainless steel, this product combines durability with an aesthetically appealing finish. With a bore of 17mm and an outer diameter of 36mm, it offers flexibility and compatibility in a range of settings. The clamp style design ensures a secure grip without marring the shaft, making it easy to adjust and reposition as needed. Ideal for guiding, stopping, and mounting components, this shaft collar meets strict production standards to ensure maximum performance and longevity. Ruland's proprietary manufacturing processes deliver impeccable fit and finish, providing confidence for precision tasks in both industrial and mechanical environments. Compliance with RoHS3 and REACH regulations underscores its commitment to safety and environmental responsibility.
Manufactured from solid bar stock for exceptional strength
Indefinitely adjustable, allowing for easy repositioning
Lightweight design contributes to ease of handling during installation
Related links
- Ruland Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 13mm, Steel
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, Carbon Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
