Ruland Shaft Collar, Two Piece, Clamp, OD 36 mm OD, W 13mm, 303 Stainless Steel
- RS Stock No.:
- 613-810
- Mfr. Part No.:
- LVO-MSP-17-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,900.65
(exc. VAT)
PHP5,488.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,900.65 |
*price indicative
- RS Stock No.:
- 613-810
- Mfr. Part No.:
- LVO-MSP-17-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 17mm | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 36mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Bright | |
| Bore Type | Clamping Lever | |
| Standards/Approvals | RoHs and Reach | |
| Series | LVO-MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 17mm | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 36mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Bright | ||
Bore Type Clamping Lever | ||
Standards/Approvals RoHs and Reach | ||
Series LVO-MSP | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Constructed from high grade stainless steel for superior endurance
Features a sleek design that contributes to overall aesthetic appeal
Offers excellent resistance to corrosion ensuring longevity in various environments
Facilitates precise axial alignment improving performance in dynamic applications
Designed for quick and secure installation saving valuable time on projects
Lightweight design reduces the overall load on connected components
Related links
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, Steel
