Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 12mm, Steel
- RS Stock No.:
- 591-427
- Mfr. Part No.:
- ENSP60-30MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP7,515.90
(exc. VAT)
PHP8,417.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,515.90 |
*price indicative
- RS Stock No.:
- 591-427
- Mfr. Part No.:
- ENSP60-30MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Bright | |
| Series | ENSP60 | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Bright | ||
Series ENSP60 | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is expertly engineered for precision and versatility in various applications. Designed to optimise space without compromising on strength, this collar is crafted from 303 stainless steel, providing both durability and corrosion resistance. Its two piece clamp style offers exceptional holding power while allowing for easy installation and adjustment. The narrowly designed profile is ideal for use in confined areas, ensuring reliable performance as a mechanical stop, alignment tool, or spacing device.
Allows for precise alignment critical for load bearing applications
Designed to reduce weight while maintaining structural integrity
Manufactured under stringent controls for optimal quality assurance
Utilises forged screws for enhanced holding capability
Features a bright finish ensuring longevity and aesthetic appeal
Complies with environmental standards including RoHS3 and REACH
Ensures a fine burr free finish for improved performance and safety
Related links
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
