Kern YSC-02 Bow Shackle Cast Steel, 6.5 t
- RS Stock No.:
- 920-438
- Mfr. Part No.:
- YSC-02
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP25,861.11
(exc. VAT)
PHP28,964.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,861.11 |
*price indicative
- RS Stock No.:
- 920-438
- Mfr. Part No.:
- YSC-02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Shackle | |
| Material | Cast Steel | |
| Shackle Type | Bow Shackle | |
| Pin Type | Screw | |
| Safe Working Load | 6.5t | |
| Finish | Hot Dip Galvanised | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Shackle | ||
Material Cast Steel | ||
Shackle Type Bow Shackle | ||
Pin Type Screw | ||
Safe Working Load 6.5t | ||
Finish Hot Dip Galvanised | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Shackle designed for heavy-duty use, constructed from cast steel, and features hot-dip galvanising and lacquering for enhanced durability.
High-strength construction ensures reliability under load
Screw bolts provide secure fastening for safety
Nominal load capacity of 12,500 kg suits demanding applications
Compact dimensions of 32x35x76 mm facilitate versatility
CE mark approval confirms compliance with safety standards
Lightweight design allows for easier handling and shipping
Suitable for models with maximum load greater than 5 t
Packaged for efficient delivery in a 100x200x50 mm box
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
