Kern YSC-01 Bow Shackle Cast Steel, 6.5 t
- RS Stock No.:
- 920-437
- Mfr. Part No.:
- YSC-01
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,972.87
(exc. VAT)
PHP13,409.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,972.87 |
*price indicative
- RS Stock No.:
- 920-437
- Mfr. Part No.:
- YSC-01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Shackle | |
| Material | Cast Steel | |
| Shackle Type | Bow Shackle | |
| Pin Type | Screw | |
| Safe Working Load | 6.5t | |
| Finish | Hot Dip Galvanised | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Shackle | ||
Material Cast Steel | ||
Shackle Type Bow Shackle | ||
Pin Type Screw | ||
Safe Working Load 6.5t | ||
Finish Hot Dip Galvanised | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Shackle is a cast steel lifting accessory that combines durability with optimal performance, designed primarily for secure rigging and lifting applications where high load capacities are required.
Constructed from hot-dip galvanised cast steel for enhanced durability
Screw bolts ensure secure fastening, providing reliable performance
Nominal load capacity of 6500 kg facilitates heavy lifting tasks
CE marked for compliance with relevant safety standards
Compact dimensions of 22x25x54 mm allow for versatile use in tight spaces
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
