Siemens 400V, 480 V 3.05 kW Servo Motor, 2000rpm, 51 Nm Max Output Torque, 32 mm Shaft Diameter
- RS Stock No.:
- 274-2625
- Mfr. Part No.:
- 1FK2208-3AC00-0SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP157,234.22
(exc. VAT)
PHP176,102.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,234.22 |
*price indicative
- RS Stock No.:
- 274-2625
- Mfr. Part No.:
- 1FK2208-3AC00-0SA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 51Nm | |
| Product Type | Servo Motor | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 400V, 480V | |
| Output Speed | 2000rpm | |
| Power Rating | 3.05kW | |
| Stall Torque | 18Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 32mm | |
| Shaft Length | 58mm | |
| Length | 183mm | |
| Width | 155mm | |
| Current Rating | 7A | |
| Series | 1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 29.6kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 51Nm | ||
Product Type Servo Motor | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 400V, 480V | ||
Output Speed 2000rpm | ||
Power Rating 3.05kW | ||
Stall Torque 18Nm | ||
Mount Type Flange | ||
Shaft Diameter 32mm | ||
Shaft Length 58mm | ||
Length 183mm | ||
Width 155mm | ||
Current Rating 7A | ||
Series 1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 29.6kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 400V 2000rpm 32 mm Shaft Diameter
- Siemens 480V ac 3.05 kW Servo Motor 51 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 400V 2000rpm 38 mm Shaft Diameter
- Siemens 400V 2000rpm 32 mm Shaft Diameter
- Siemens 400V 2000rpm 32 mm Shaft Diameter
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
