Siemens 400V, 480 V 4 kW Servo Motor, 2000rpm, 80 Nm Max Output Torque, 32 mm Shaft Diameter
- RS Stock No.:
- 274-2669
- Mfr. Part No.:
- 1FK2208-5AC11-0SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP234,408.80
(exc. VAT)
PHP262,537.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP234,408.80 |
*price indicative
- RS Stock No.:
- 274-2669
- Mfr. Part No.:
- 1FK2208-5AC11-0SA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 80Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400V, 480V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 4kW | |
| Stall Torque | 19.1Nm | |
| Shaft Diameter | 32mm | |
| Mount Type | Flange | |
| Shaft Length | 58mm | |
| Length | 276mm | |
| Width | 155mm | |
| Current Rating | 10.8A | |
| Series | 1FK2 | |
| Rotor Inertia | 53.6kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 80Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400V, 480V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 2000rpm | ||
Power Rating 4kW | ||
Stall Torque 19.1Nm | ||
Shaft Diameter 32mm | ||
Mount Type Flange | ||
Shaft Length 58mm | ||
Length 276mm | ||
Width 155mm | ||
Current Rating 10.8A | ||
Series 1FK2 | ||
Rotor Inertia 53.6kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 400V 2000rpm 32 mm Shaft Diameter
- Siemens 480V ac 4 kW Servo Motor 80 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 400V 2000rpm 32 mm Shaft Diameter
- Siemens 400V 2000rpm 32 mm Shaft Diameter
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
