Siemens 480V ac 1.15 kW Servo Motor, 2000rpm, 18 nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 891-346
- Mfr. Part No.:
- 1FK2306-2AC11-0SB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP128,247.19
(exc. VAT)
PHP143,636.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,247.19 |
*price indicative
- RS Stock No.:
- 891-346
- Mfr. Part No.:
- 1FK2306-2AC11-0SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 18nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Sub Type | Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 1.15kW | |
| Stall Torque | 6nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Shaft Length | 50mm | |
| Current Rating | 2.8A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 12.3kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 18nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V ac | ||
Sub Type Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 1.15kW | ||
Stall Torque 6nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Shaft Length 50mm | ||
Current Rating 2.8A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 12.3kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens Servo motor delivers exceptional dynamic performance and reliable precision for industrial automation systems. This Compact drive solution maximizes torque density while ensuring flawless efficiency during Rapid operational cycles.
Powerful 1.15 kW rated power output
Strong 6 Nm static torque capacity
Rotatable power connector for flexible installation
Related links
- Siemens 480V ac 1.15 kW Servo Motor 18 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 2.2 kW Servo Motor 38 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V 1 kW Servo Motor 17 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 480V 3.5 kW Servo Motor 55 nm Max Output Torque, 35 mm Shaft Diameter
- Siemens 480V ac 1.71 kW Servo Motor 18 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 5.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 3.55 kW Servo Motor 66 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 6.4 kW Servo Motor 120 nm Max Output Torque, 38 mm Shaft Diameter
