Siemens 480V ac 5.5 kW Servo Motor, 2000rpm, 90 nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 891-258
- Mfr. Part No.:
- 1FK2210-3AC00-0SB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP209,930.53
(exc. VAT)
PHP235,122.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP209,930.53 |
*price indicative
- RS Stock No.:
- 891-258
- Mfr. Part No.:
- 1FK2210-3AC00-0SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 90nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Output Speed | 2000rpm | |
| Power Rating | 5.5kW | |
| Stall Torque | 30nm | |
| Shaft Diameter | 38mm | |
| Mount Type | Flange | |
| Shaft Length | 80mm | |
| Current Rating | 13.5A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 88.8kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 90nm | ||
Sub Type Servo Motor | ||
Supply Voltage 480V ac | ||
Output Speed 2000rpm | ||
Power Rating 5.5kW | ||
Stall Torque 30nm | ||
Shaft Diameter 38mm | ||
Mount Type Flange | ||
Shaft Length 80mm | ||
Current Rating 13.5A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 88.8kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens Servo motor delivers exceptional dynamic performance and reliable precision for industrial automation systems. This Compact drive solution maximizes torque density while ensuring flawless efficiency during Rapid operational cycles.
Powerful 5.5 kW rated power output
Strong 30 Nm static torque capacity
Rotatable power connector for flexible installation
Related links
- Siemens 480V ac 5.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 400V 2000rpm 38 mm Shaft Diameter
- Siemens 480V ac 3.05 kW Servo Motor 51 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 4.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 7.1 kW Servo Motor 150 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 6.4 kW Servo Motor 120 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V ac 5.4 kW Servo Motor 120 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V 7 kW Servo Motor 90 nm Max Output Torque, 35 mm Shaft Diameter
