Siemens 480V 0.4 kW Servo Motor, 3000rpm, 3.75 nm Max Output Torque, 14 mm Shaft Diameter

N

This image is representative of the product range

Subtotal (1 unit)*

PHP98,120.52

(exc. VAT)

PHP109,894.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,120.52

*price indicative

RS Stock No.:
891-003
Mfr. Part No.:
1FK2104-4AF01-0MB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

3.75nm

Sub Type

Servo Motor

Supply Voltage

480V

Output Speed

3000rpm

Power Rating

0.4kW

Stall Torque

1.27nm

Mount Type

Flange

Shaft Diameter

14mm

Shaft Length

30mm

Current Rating

1.19A

Series

S-1FK2

Standards/Approvals

RoHS

Rotor Inertia

0.35kg.cm²

COO (Country of Origin):
DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Built for high dynamic performance, it offers low moment of inertia for maximum acceleration in automation and robotics.

Integrated encoder delivers high dynamic operation

Low moment of inertia allows maximum acceleration capability

Deep groove ball bearings provide life-long lubrication

Service life supports 25000 operating hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy