Siemens 480V 2.1 kW Servo Motor, 3000rpm, 25.3 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP123,535.57

(exc. VAT)

PHP138,359.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP123,535.57

*price indicative

RS Stock No.:
668-469
Mfr. Part No.:
1FL2105-4AF01-0MB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

25.3nm

Product Type

Servo Motor

Sub Type

Motor

Supply Voltage

480V

Output Speed

3000rpm

Power Rating

2.1kW

Stall Torque

6.6nm

Shaft Diameter

19mm

Shaft Length

45mm

Length

210.9mm

Width

95mm

Depth

105mm

Current Rating

5.6A

Series

1FL

Rotor Inertia

2.65kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is a low inertia type designed to deliver a static torque of 8.00 Nm with a static current of 6.70 A. It can reach a maximum torque of 25.30 Nm and a maximum current of 24.0 A, operating at speeds up to 6,000 rpm. The motor features a metal angular connector for secure connection and comes with a housing colored in Anthracite, RAL 7016, combining performance with a sleek design.

Delivers precise motor control which ensuring optimal performance

Reduces energy consumption significantly which leading to cost savings

Suitable for a wide range of industrial applications which enhancing versatility

Compact design facilitates easy integration into current setups

User friendly Interface simplifies installation and operation

Robust construction ensures durability in challenging environments

Provides Advanced diagnostic features which aiding in proactive maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy