Festo 565V 1070 W Servo Motor, 3000rpm, 3.4 nm Max Output Torque
- RS Stock No.:
- 849-633
- Mfr. Part No.:
- EMMT-AS-80-H-HS-RMY
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP108,030.82
(exc. VAT)
PHP120,994.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,030.82 |
*price indicative
- RS Stock No.:
- 849-633
- Mfr. Part No.:
- EMMT-AS-80-H-HS-RMY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.4nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 565V | |
| Output Speed | 3000rpm | |
| Power Rating | 1070W | |
| Stall Torque | 4.3nm | |
| Mount Type | Panel Mount | |
| Current Rating | 3.8A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.4nm | ||
Sub Type Servo Motor | ||
Supply Voltage 565V | ||
Output Speed 3000rpm | ||
Power Rating 1070W | ||
Stall Torque 4.3nm | ||
Mount Type Panel Mount | ||
Current Rating 3.8A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor delivers exceptional performance for dynamic applications, featuring Advanced temperature monitoring and robust construction. It is designed for precise control in varying operational environments, ensuring reliability and efficiency in every task.
Operates in ambient temperatures ranging from -40 °C to 40 °C
Supports a maximum installation height of 4000 m with necessary derating
Features a digital temperature monitoring system for enhanced reliability
Offers a Peak torque of 13.5 Nm, ensuring high-performance levels
Related links
- Festo 565V 1070 W Servo Motor 3.4 nm Max Output Torque
- Festo 680V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680V 2200 W Servo Motor 7.8 nm Max Output Torque
- Festo 565V 1.07 kW Servo Motor 13.5 Nm Max Output Torque
- Festo 680V 200 W Servo Motor 0.64 nm Max Output Torque
- Festo 680V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 680V 350 W Servo Motor 1.1 nm Max Output Torque
- Festo 680V 440 W Servo Motor 1.4 nm Max Output Torque
