Schneider Electric 480V 680 W Servo Motor, 9000rpm, 3.5 nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 781-712
- Mfr. Part No.:
- SH30553P02F2200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP130,083.77
(exc. VAT)
PHP145,693.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,083.77 |
*price indicative
- RS Stock No.:
- 781-712
- Mfr. Part No.:
- SH30553P02F2200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.5nm | |
| Supply Voltage | 480V | |
| Sub Type | Motor | |
| Output Speed | 9000rpm | |
| Power Rating | 680W | |
| Stall Torque | 3.5nm | |
| Mount Type | Screw | |
| Shaft Diameter | 9mm | |
| Length | 203mm | |
| Shaft Length | 20mm | |
| Current Rating | 6.5A | |
| Series | SH3 | |
| Standards/Approvals | REACh | |
| Rotor Inertia | 0.155kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.5nm | ||
Supply Voltage 480V | ||
Sub Type Motor | ||
Output Speed 9000rpm | ||
Power Rating 680W | ||
Stall Torque 3.5nm | ||
Mount Type Screw | ||
Shaft Diameter 9mm | ||
Length 203mm | ||
Shaft Length 20mm | ||
Current Rating 6.5A | ||
Series SH3 | ||
Standards/Approvals REACh | ||
Rotor Inertia 0.155kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers high-performance motion control solutions Ideal for industrial applications. Designed for compatibility with the PacDrive 3, this servo motor features a robust mechanical design that supports a maximum speed of 9000 rpm. It operates efficiently across a voltage range of 115 to 480 V, catering to diverse power needs. Its Advanced feedback capabilities, provided by an absolute multiturn SinCos Hiperface encoder, ensure precise movement control. Constructed for durability, the motor boasts an IP65/IP67 rating, making it suitable for challenging environments. With a focus on longevity and performance, this motor is engineered to deliver consistent output across various operational conditions.
Maximum mechanical speed of 9000 rpm enables swift operation
Flexible voltage range from 115V to 480V accommodates various installations
Three-phase network configuration enhances efficiency for power-intensive tasks
Continuous stall torque of 1.05 N.m ensures reliable performance under load
Absolute multiturn encoder allows for precise speed feedback with 128 periods
Natural convection cooling supports optimal operating conditions without additional hardware
Lightweight at 1.9 kg facilitates easier installation and integration
Durable materials used in construction enhance product longevity
Related links
- Schneider Electric 36V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 9000rpm 9 mm Shaft Diameter
- Schneider Electric 680 W Servo Motor 1.1 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 670 W Servo Motor 1.3 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 300 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 340 W Servo Motor 0.5 Nm Max Output Torque, 9 mm Shaft Diameter
