Schneider Electric 480V 1.13 kW Servo Motor, 8000rpm, 2.15 nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 758-512
- Mfr. Part No.:
- SH30702P11A2000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP135,659.91
(exc. VAT)
PHP151,939.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,659.91 |
*price indicative
- RS Stock No.:
- 758-512
- Mfr. Part No.:
- SH30702P11A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 2.15nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor | |
| Output Speed | 8000rpm | |
| Power Rating | 1.13kW | |
| Stall Torque | 2.04nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 187mm | |
| Shaft Length | 23mm | |
| Width | 4mm | |
| Depth | 2.5mm | |
| Series | SH30 | |
| Rotor Inertia | 0.41kg.cm² | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 2.15nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Sub Type Servo Motor | ||
Output Speed 8000rpm | ||
Power Rating 1.13kW | ||
Stall Torque 2.04nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 187mm | ||
Shaft Length 23mm | ||
Width 4mm | ||
Depth 2.5mm | ||
Series SH30 | ||
Rotor Inertia 0.41kg.cm² | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric servo motor is designed for precise motion control and reliable performance in various applications. Its robust specifications make it Ideal for integration within automation systems requiring accurate positioning and torque.
Maximum mechanical speed of 8000 rpm ensures efficient operation
Continuous stall torque reaches 2.04 N.m, allowing for consistent performance
IP54/IP65 rated for enhanced protection against dust and water ingress
Nominal output power options range from 340 W to 1360 W for versatility
Natural convection cooling enhances operational reliability
Related links
- Schneider Electric 480V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Schneider Electric 480V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.38 kW Servo Motor 1.89 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 480V 700 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
